Add To Favorites
TAJV686M035RNJ 68µF Molded Tantalum Capacitors 35V 2924 (7361 Metric) 500mOhm
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,32000 3,32 €
10 2,67900 26,79 €
100 2,08950 208,95 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-11079-1-ND
Copy   478-11079-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TAJV686M035RNJ

Copy   TAJV686M035RNJ
Description CAP TANT 68UF 20% 35V 2924
Copy   CAP TANT 68UF 20% 35V 2924
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

68µF Molded Tantalum Capacitors 35V 2924 (7361 Metric) 500mOhm

Copy   68µF Molded Tantalum Capacitors 35V 2924 (7361 Metric) 500mOhm
Documents & Media
Datasheets TAJ Series, Standard
Product Training Modules Component Solutions for Smart Meter Applications
Design Resources SpiTAN Design Tool
PCN Part Number TAJ Series Suffix 08/Dec/2008
HTML Datasheet TAJ Series, Standard
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series TAJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 68µF
Tolerance ±20%
Voltage - Rated 35V
Type Molded
ESR (Equivalent Series Resistance) 500mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2924 (7361 Metric)
Size / Dimension 0.287" L x 0.240" W (7.30mm x 6.10mm)
Height - Seated (Max) 0.148" (3.75mm)
Lead Spacing -
Manufacturer Size Code V
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-11079-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-11079-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 0
  • Unit Price: 1,50158 €
  • Digi-Reel® ? : 478-11079-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

05:30:12 4.24.2019