Add To Favorites
TAJE337M016RNJ 330µF Molded Tantalum Capacitors 16V 2917 (7343 Metric) 400 mOhm @ 100kHz
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,90000 2,90 €
10 2,35100 23,51 €
100 1,79560 179,56 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-10750-1-ND
Copy   478-10750-1-ND
Quantity Available 5.387
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TAJE337M016RNJ

Copy   TAJE337M016RNJ
Description CAP TANT 330UF 20% 16V 2917
Copy   CAP TANT 330UF 20% 16V 2917
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

330µF Molded Tantalum Capacitors 16V 2917 (7343 Metric) 400 mOhm @ 100kHz

Copy   330µF Molded Tantalum Capacitors 16V 2917 (7343 Metric) 400 mOhm @ 100kHz
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series TAJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) 400 mOhm @ 100kHz
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.169" (4.30mm)
Lead Spacing -
Manufacturer Size Code E
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-10750-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-10750-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 5.200 - Immediate
  • Unit Price: 1,33830 €
  • Digi-Reel® ? : 478-10750-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.387 - Immediate
  • Unit Price: Digi-Reel®

14:35:09 3.20.2019