EUR | USD
Favorite

TAJA475K016RNJ 4.7µF Molded Tantalum Capacitors 16V 1206 (3216 Metric) 4Ohm
Price & Procurement
520.280 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37 €
10 0,25600 2,56 €
100 0,15360 15,36 €
500 0,11514 57,57 €
1.000 0,09724 97,24 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-3868-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 516.000 - Immediate
  • Unit Price: 0,08011 €
  • Cut Tape (CT)  : 478-3868-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 520.280 - Immediate
  • Unit Price: 0,37000 €
  • Tape & Reel (TR)  : 478-TAJA475K016SNJTR-ND
  • Minimum Quantity: 8.000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 0,07120 €

TAJA475K016RNJ

Datasheet
Digi-Key Part Number 478-3868-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TAJA475K016RNJ
Copy  
Description CAP TANT 4.7UF 10% 16V 1206
Copy  
Detailed Description

4.7µF Molded Tantalum Capacitors 16V 1206 (3216 Metric) 4Ohm

Copy  
Documents & Media
Datasheets TAJ Series, Standard
Product Training Modules Component Solutions for Smart Meter Applications
Design Resources SpiTAN Design Tool
PCN Part Number TAJ Series Suffix 08/Dec/2008
HTML Datasheet TAJ Series, Standard
EDA / CAD Models TAJA475K016RNJ by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series TAJ
Packaging Digi-Reel® 
Part Status Active
Capacitance 4,7µF
Tolerance ±10%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) 4Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Manufacturer Size Code A
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-3868-6