EUR | USD
Favorite

SD0603S040S0R2 Diode Schottky 40V 200mA (DC) Surface Mount 0603 (1608 Metric)
Price & Procurement
1.102 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 €0,33
10 0,25000 €2,50
100 0,15560 €15,56
500 0,10644 €53,22
1.000 0,08188 €81,88

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,33000

Excludes VAT

€0,39270

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-7798-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,07369 €
  • Cut Tape (CT)  : 478-7798-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.102 - Immediate
  • Unit Price: 0,33000 €

SD0603S040S0R2

Datasheet
Digi-Key Part Number 478-7798-6-ND
Copy  
Manufacturer

AVX Corporation

Copy  
Manufacturer Part Number SD0603S040S0R2
Copy  
Description DIODE SCHOTTKY 40V 200MA 0603
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Diode Schottky 40V 200mA (DC) Surface Mount 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 200mA (DC)
Voltage - Forward (Vf) (Max) @ If 450mV @ 200mA
Speed Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr 1µA @ 40V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Operating Temperature - Junction -55°C ~ 125°C
Base Part Number SD0603S04
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CD0603-B0240R

DIODE SCHOTTKY 40V 200MA 0603

Bourns Inc.

0,34000 € Details

SD1206S100S1R0

DIODE SCHOTTKY 100V 1A 1206

AVX Corporation

0,39000 € Details

CZRU52C10

DIODE ZENER 10V 150MW 0603

Comchip Technology

0,31000 € Details

MMBT2222A-7-F

TRANS NPN 40V 0.6A SMD SOT23-3

Diodes Incorporated

0,12000 € Details

2N7002-7-F

MOSFET N-CH 60V 115MA SOT23-3

Diodes Incorporated

0,17000 € Details

TPD2E009DBZR

TVS DIODE 5.5V 8V SOT23-3

Texas Instruments

0,51000 € Details
Additional Resources
Standard Package 1
Other Names 478-7798-6