EUR | USD

MAV0010DP 120V 2A Varistor 2 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Price & Procurement
181.900 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 €0,42
10 0,30900 €3,09
25 0,24000 €6,00
100 0,18170 €18,17
250 0,12856 €32,14
500 0,10284 €51,42

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,42000

Excludes VAT

€0,49980

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 478-6696-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 181.000 - Immediate
  • Unit Price: 0,07884 €
  • Digi-Reel®  : 478-6696-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 181.900 - Immediate
  • Unit Price: Digi-Reel®

MAV0010DP

Datasheet
Digi-Key Part Number 478-6696-1-ND
Copy  
Manufacturer

AVX Corporation

Copy  
Manufacturer Part Number MAV0010DP
Copy  
Description VARISTOR 120V 2A 0603
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

120V 2A Varistor 2 Circuit Surface Mount, MLCV 0603 (1608 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets AC Varistor
HTML Datasheet AC Varistor
EDA / CAD Models MAV0010DP by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging Cut Tape (CT) 
Part Status Active
Maximum AC Volts 52V
Maximum DC Volts 70V
Varistor Voltage (Min) 102V
Varistor Voltage (Typ) 120V
Varistor Voltage (Max) 138V
Current - Surge 2A
Energy 0.015J
Number of Circuits 2
Capacitance @ Frequency 22pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0603 (1608 Metric)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-6696-1