EUR | USD

Non-Stock
Alternate Package
  • Tape & Reel (TR)  : 478-5794-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 68.000 - Immediate
  • Unit Price: 0,12356 €
  • Cut Tape (CT)  : 478-5794-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 68.108 - Immediate
  • Unit Price: 0,48000 €
  • Digi-Reel®  : 478-5794-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 68.108 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 478-LD035C104KAB4ATR-ND
  • Minimum Quantity: 10.000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 0,30913 €
  • Tape & Reel (TR)  : LD035C104KAB2A\500-ND
  • Minimum Quantity: 500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 0,38666 €

LD035C104KAB9A

Datasheet
Digi-Key Part Number LD035C104KAB9A-ND
Copy  
Manufacturer

AVX Corporation

Copy  
Manufacturer Part Number LD035C104KAB9A
Copy  
Description CAP CER 0.1UF 50V X7R 0603
Copy  
Detailed Description

0.1µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series LD
Packaging Bulk 
Part Status Active
Capacitance 0,1µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 5.000