Add To Favorites
F980G227MSA 220µF Molded Tantalum Capacitors 4V 0805 (2012 Metric) 5Ohm
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,21000 1,21 €
10 0,95900 9,59 €
100 0,71950 71,95 €
500 0,54360 271,80 €
1.000 0,47964 479,64 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 478-11595-6-ND
Copy   478-11595-6-ND
Quantity Available 3.771
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

F980G227MSA

Copy   F980G227MSA
Description CAP TANT 220UF 20% 4V 0805
Copy   CAP TANT 220UF 20% 4V 0805
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

220µF Molded Tantalum Capacitors 4V 0805 (2012 Metric) 5Ohm

Copy   220µF Molded Tantalum Capacitors 4V 0805 (2012 Metric) 5Ohm
Documents & Media
Datasheets F98 Series
Video File AVX Tantalum Capacitors | Digi-Key Daily
Featured Product F98 Series Capacitors
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
HTML Datasheet F98 Series
EDA / CAD Models F980G227MSA by SnapEDA
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series F98, Frameless™
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 4V
Type Molded
ESR (Equivalent Series Resistance) 5Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.035" (0.90mm)
Lead Spacing -
Manufacturer Size Code S
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 478-11588-6
478-11588-6-ND
478-11595-6

16:56:55 5.22.2019