EUR | USD
Favorite

Photo Not Available
F931V336KNCAJ6 33µF Molded Tantalum Capacitors 35V 2917 (7343 Metric) 700mOhm @ 100kHz
Price & Procurement
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
500 0,60676 303,38 €
1.000 0,53537 535,37 €
2.500 0,49968 1.249,21 €
5.000 0,48184 2.409,19 €
12.500 0,45507 5.688,35 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 478-12405-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 993 - Immediate
  • Unit Price: 1,56000 €
  • Digi-Reel®  : 478-12405-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 993 - Immediate
  • Unit Price: Digi-Reel®

F931V336KNCAJ6

Datasheet
Digi-Key Part Number 478-12405-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number F931V336KNCAJ6
Copy  
Description CAP TANT 33UF 10% 35V 2917
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

33µF Molded Tantalum Capacitors 35V 2917 (7343 Metric) 700mOhm @ 100kHz

Copy  
Documents & Media
Datasheets F93-AJ6 Series
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
Design Resources SpiTAN Design Tool
Featured Product F93/F93-AJ6 Series Capacitors
PCN Assembly/Origin Fseries Assembly Chg Jul/2019
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series F93-AJ6
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 33µF
Tolerance ±10%
Voltage - Rated 35V
Type Molded
ESR (Equivalent Series Resistance) 700mOhm @ 100kHz
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 125°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.118" (3.00mm)
Lead Spacing -
Manufacturer Size Code N
Ratings AEC-Q200
Features Automotive
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 500
Other Names 478-12405-2