Add To Favorites
F380J475MUA 4.7µF Molded Tantalum Polymer Capacitor 6.3V 0402 (1106 Metric) 1.5 Ohm @ 100kHz
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,54000 0,54 €
10 0,40100 4,01 €
100 0,27520 27,52 €
500 0,21788 108,94 €
1.000 0,18348 183,48 €
2.500 0,17201 430,03 €
5.000 0,16628 831,38 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-10032-1-ND
Copy   478-10032-1-ND
Quantity Available 21.451
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

F380J475MUA

Copy   F380J475MUA
Description CAP TANT POLY 4.7UF 6.3V 0402
Copy   CAP TANT POLY 4.7UF 6.3V 0402
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

4.7µF Molded Tantalum Polymer Capacitor 6.3V 0402 (1106 Metric) 1.5 Ohm @ 100kHz

Copy   4.7µF Molded Tantalum Polymer Capacitor 6.3V 0402 (1106 Metric) 1.5 Ohm @ 100kHz
Documents & Media
Datasheets F38 Series
Design Resources SpiTAN Design Tool
HTML Datasheet F38 Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series F38
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4,7µF
Tolerance ±20%
Voltage - Rated 6,3V
Type Molded
ESR (Equivalent Series Resistance) 1.5 Ohm @ 100kHz
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 1000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 0402 (1106 Metric)
Size / Dimension 0.043" L x 0.024" W (1.10mm x 0.60mm)
Height - Seated (Max) 0.024" (0.60mm)
Lead Spacing -
Manufacturer Size Code U
Ratings -
Features General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • EPCQL256F24IN - Intel | 544-3338-ND DigiKey Electronics
  • EPCQL256F24IN
  • Intel
  • IC QUAD-SERIAL LOW VOLTAGE CONFI
  • Unit Price 43,74000 €
  • 544-3338-ND
  • 3557-15 - Keystone Electronics | 36-3557-15-ND DigiKey Electronics
  • 3557-15
  • Keystone Electronics
  • FUSE HOLDER BLADE 30A PCB
  • Unit Price 0,90000 €
  • 36-3557-15-ND
Additional Resources
Standard Package ? 1
Other Names 478-10032-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-10032-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,13952 €
  • Digi-Reel® ? : 478-10032-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 21.451 - Immediate
  • Unit Price: Digi-Reel®

14:49:46 3.20.2019