EUR | USD
Favorite

709159001402006 SSL Contact, Socket Solder Surface Mount, Right Angle
Price & Procurement
114.185 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,16000 0,16 €
10 0,15200 1,52 €
100 0,10550 10,55 €
500 0,08926 44,63 €
1.000 0,07303 73,03 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,16000 €

Excludes VAT

0,18560 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-8663-2-ND
  • Minimum Quantity: 4.500
  • Quantity Available: 112.500 - Immediate
  • Unit Price: 0,06158 €
  • Cut Tape (CT)  : 478-8663-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 114.385 - Immediate
  • Unit Price: 0,16000 €

709159001402006

Datasheet
Digi-Key Part Number 478-8663-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 709159001402006
Copy  
Description CONN SSL SOCKET CONTACT SOLDER
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

SSL Contact, Socket Solder Surface Mount, Right Angle

Copy  
Customer Reference
Documents & Media
Datasheets 70-9159 Series
Board to Board Connector Catalog
Featured Product STRIPT™ Single Contact Connectors
HTML Datasheet 70-9159 Series
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series Stript™ 9159
Packaging Digi-Reel® 
Part Status Active
Style Board to Board
Connector Type Contact, Socket
Number of Positions 1
Mounting Type Surface Mount, Right Angle
Termination Solder
Pitch -
Wire Gauge -
Features -
Contact Finish Gold
Contact Material Copper Alloy
Fastening Type -
Housing Color -
Housing Material -
Operating Temperature -40°C ~ 125°C
Current Rating (Amps) 5A
Mating Cycles 5
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

709159001401006

CONN SSL PLUG CONTACT SOLDER

AVX Corporation

0,16000 € Details

709159001411006

CONN SSL PLUG CONTACT SOLDER

AVX Corporation

0,16000 € Details

5050720101

CONN SSL SOCKET CONTACT SOLDER

Molex

0,14000 € Details
Additional Resources
Standard Package 1
Other Names 478-8663-6