EUR | USD

Price & Procurement
123 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 €0,39
10 0,27300 €2,73
50 0,19120 €9,56
100 0,16390 €16,39
500 0,12292 €61,46
1.000 0,10380 €103,80

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,39000

Excludes VAT

€0,46410

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A €5.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-5996-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: €0.09834
  • Cut Tape (CT)  : 478-5996-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 123 - Immediate
  • Unit Price: €0.39000

12063C475KAT2A

Datasheet
Digi-Key Part Number 478-5996-6-ND
Copy  
Manufacturer

AVX Corporation

Copy  
Manufacturer Part Number 12063C475KAT2A
Copy  
Description CAP CER 4.7UF 25V X7R 1206
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

4.7µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging Digi-Reel® 
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.070" (1.78mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-5996-6