EUR | USD
Favorite

12061C104KAT4A 0.1µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
36.123 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,15000 0,15 €
10 0,10100 1,01 €
50 0,06040 3,02 €
100 0,05110 5,11 €
500 0,03498 17,49 €
1.000 0,03094 30,94 €
2.500 0,02960 73,99 €
5.000 0,02690 134,52 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,15000 €

Excludes VAT

0,17850 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-1529-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 1.203.000 - Immediate
  • Unit Price: 0,02723 €
  • Cut Tape (CT)  : 478-1529-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.216.293 - Immediate
  • Unit Price: 0,15000 €
  • Digi-Reel®  : 478-1529-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.216.293 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 478-10855-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,02352 €
  • Cut Tape (CT)  : 478-10855-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 36.123 - Immediate
  • Unit Price: 0,15000 €

12061C104KAT4A

Datasheet
Digi-Key Part Number 478-10855-6-ND
Copy  
Manufacturer

AVX Corporation

Copy  
Manufacturer Part Number 12061C104KAT4A
Copy  
Description CAP CER 0.1UF 100V X7R 1206
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

0.1µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging Digi-Reel® 
Part Status Active
Capacitance 0,1µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.050" (1.27mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-10855-6