EUR | USD
Favorite

Price & Procurement
105.000 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
3.000 0,08719 261,58 €
6.000 0,08235 494,10 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,08719 €

Excludes VAT

0,10376 €

Includes VAT

Alternate Package
  • Cut Tape (CT)  : 478-5722-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 107.782 - Immediate
  • Unit Price: 0,39000 €
  • Digi-Reel®  : 478-5722-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 107.782 - Immediate
  • Unit Price: Digi-Reel®

0805YC475KAT2A

Datasheet
Digi-Key Part Number 478-5722-2-ND
Copy  
Manufacturer

AVX Corporation

Copy  
Manufacturer Part Number 0805YC475KAT2A
Copy  
Description CAP CER 4.7UF 16V X7R 0805
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

4.7µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 4,7µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.060" (1.52mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 3.000
Other Names 0805YC475KAT2A/3K
478-5722-2