0805YC105KAT4A 1µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
19.502 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,20000 €0,20
10 0,13400 €1,34
50 0,08080 €4,04
100 0,06830 €6,83
500 0,04674 €23,37
1.000 0,04135 €41,35
2.500 0,03955 €98,88
5.000 0,03596 €179,78

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,20000

Excludes VAT

€0,23800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Cut Tape (CT)  : 478-11534-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.502 - Immediate
  • Unit Price: 0,20000 €
  • Tape & Reel (TR)  : 478-5034-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 765.000 - Factory Stock 
  • Unit Price: 0,03180 €
  • Cut Tape (CT)  : 478-5034-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 765.000 - Factory Stock 
  • Unit Price: 0,18000 €
  • Digi-Reel®  : 478-5034-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 765.000 - Factory Stock 
  • Unit Price: Digi-Reel®

0805YC105KAT4A

Datasheet
Digi-Key Part Number 478-11534-6-ND
Copy  
Manufacturer

AVX Corporation

Copy  
Manufacturer Part Number 0805YC105KAT4A
Copy  
Description CAP CER 1UF 16V X7R 0805
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

1µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging Digi-Reel® 
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-11534-6