EUR | USD
Favorite

Price & Procurement
29.090 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 0,44 €
10 0,30500 3,05 €
50 0,21340 10,67 €
100 0,18300 18,30 €
500 0,13722 68,61 €
1.000 0,11587 115,87 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,44000 €

Excludes VAT

0,52360 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-4526-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 28.000 - Immediate
  • Unit Price: 0,10099 €
  • Cut Tape (CT)  : 478-4526-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 29.090 - Immediate
  • Unit Price: 0,44000 €

08055C474K4T2A

Datasheet
Digi-Key Part Number 478-4526-6-ND
Copy  
Manufacturer

AVX Corporation

Copy  
Manufacturer Part Number 08055C474K4T2A
Copy  
Description CAP CER 0.47UF 50V X7R 0805
Copy  
Manufacturer Standard Lead Time 44 Weeks
Detailed Description

0.47µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging Digi-Reel® 
Part Status Active
Capacitance 0,47µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-4526-6