EUR | USD
Favorite

08055C103KAT4A 10000pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
467.444 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 €0,10
10 0,07000 €0,70
50 0,04000 €2,00
100 0,03310 €3,31
500 0,02320 €11,60
1.000 0,01921 €19,21
2.500 0,01788 €44,70
5.000 0,01636 €81,80

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,10000

Excludes VAT

€0,11900

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-1383-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 710.876 - Immediate
  • Unit Price: 0,01271 €
  • Cut Tape (CT)  : 478-1383-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 710.932 - Immediate
  • Unit Price: 0,08000 €
  • Digi-Reel®  : 478-1383-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 710.932 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 478-10687-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 450.000 - Immediate
  • Unit Price: 0,01446 €
  • Cut Tape (CT)  : 478-10687-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 467.444 - Immediate
  • Unit Price: 0,10000 €

08055C103KAT4A

Datasheet
Digi-Key Part Number 478-10687-6-ND
Copy  
Manufacturer

AVX Corporation

Copy  
Manufacturer Part Number 08055C103KAT4A
Copy  
Description CAP CER 10000PF 50V X7R 0805
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

10000pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging Digi-Reel® 
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.94mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-10687-6