EUR | USD
Favorite

Price & Procurement
633.630 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,08000 €0,08
10 0,06100 €0,61
50 0,03320 €1,66
100 0,02710 €2,71
500 0,01938 €9,69
1.000 0,01523 €15,23

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,08000

Excludes VAT

€0,09520

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-1383-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 633.630 - Immediate
  • Unit Price: 0,01271 €
  • Cut Tape (CT)  : 478-1383-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 633.630 - Immediate
  • Unit Price: 0,08000 €
  • Tape & Reel (TR)  : 478-10687-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 450.000 - Immediate
  • Unit Price: 0,01446 €
  • Cut Tape (CT)  : 478-10687-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 467.414 - Immediate
  • Unit Price: 0,10000 €
  • Digi-Reel®  : 478-10687-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 467.414 - Immediate
  • Unit Price: Digi-Reel®

08055C103KAT2A

Datasheet
Digi-Key Part Number 478-1383-6-ND
Copy  
Manufacturer

AVX Corporation

Copy  
Manufacturer Part Number 08055C103KAT2A
Copy  
Description CAP CER 10000PF 50V X7R 0805
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

10000pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging Digi-Reel® 
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.94mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-1383-6