EUR | USD
Favorite

Price & Procurement
410 In Stock
Can ship immediately Factory Stock : 540.000
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,08000 €0,08
10 0,06000 €0,60
50 0,03240 €1,62
100 0,02650 €2,65
500 0,01890 €9,45
1.000 0,01485 €14,85

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,08000

Excludes VAT

€0,09520

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-3755-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 540.000 - Factory Stock 
  • Unit Price: 0,01203 €
  • Cut Tape (CT)  : 478-3755-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 410 - Immediate
    540.000 - Factory Stock 
  • Unit Price: 0,08000 €

08053C104KAT2A

Datasheet
Digi-Key Part Number 478-3755-6-ND
Copy  
Manufacturer

AVX Corporation

Copy  
Manufacturer Part Number 08053C104KAT2A
Copy  
Description CAP CER 0.1UF 25V X7R 0805
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

0.1µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging Digi-Reel® 
Part Status Active
Capacitance 0,1µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.94mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-3755-6