Price & Procurement
127 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,16000 €0,16
10 0,11100 €1,11
50 0,06660 €3,33
100 0,05630 €5,63
500 0,03852 €19,26
1.000 0,03409 €34,09

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,16000

Excludes VAT

€0,19040

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-1345-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: €0,02964
  • Cut Tape (CT)  : 478-1345-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 127 - Immediate
  • Unit Price: €0,16000

08052C103KAT2A

Datasheet
Digi-Key Part Number 478-1345-6-ND
Copy  
Manufacturer

AVX Corporation

Copy  
Manufacturer Part Number 08052C103KAT2A
Copy  
Description CAP CER 10000PF 200V X7R 0805
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

10000pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging Digi-Reel® 
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 200V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.94mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-1345-6