EUR | USD
Favorite

Price & Procurement
131.416 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,23000 0,23 €
10 0,15600 1,56 €
50 0,10420 5,21 €
100 0,08850 8,85 €
500 0,06248 31,24 €
1.000 0,05467 54,67 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,23000 €

Excludes VAT

0,26680 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-1252-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 131.516 - Immediate
  • Unit Price: 0,04431 €
  • Cut Tape (CT)  : 478-1252-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 131.516 - Immediate
  • Unit Price: 0,23000 €

06036D225KAT2A

Datasheet
Digi-Key Part Number 478-1252-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 06036D225KAT2A
Copy  
Description CAP CER 2.2UF 6.3V X5R 0603
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

2.2µF ±10% 6.3V Ceramic Capacitor 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging Digi-Reel® 
Part Status Active
Capacitance 2,2µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-1252-6