EUR | USD
Favorite

06035C105KAT2A 1µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
46.356 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 0,47 €
10 0,33600 3,36 €
50 0,25360 12,68 €
100 0,22090 22,09 €
500 0,16364 81,82 €
1.000 0,13909 139,09 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,47000 €

Excludes VAT

0,54520 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-10073-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 36.000 - Immediate
  • Unit Price: 0,11291 €
  • Cut Tape (CT)  : 478-10073-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 46.356 - Immediate
  • Unit Price: 0,47000 €

06035C105KAT2A

Datasheet
Digi-Key Part Number 478-10073-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 06035C105KAT2A
Copy  
Description CAP CER 1UF 50V X7R 0603
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging Digi-Reel® 
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max) -
Thickness (Max) 0.020" (0.50mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-10073-6