EUR | USD
Favorite

06035C103JAT4A 10000pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
421.146 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10 €
10 0,07100 0,71 €
100 0,03140 3,14 €
500 0,02244 11,22 €
1.000 0,01763 17,63 €
2.500 0,01603 40,07 €
5.000 0,01475 73,73 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-10345-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 420.000 - Immediate
  • Unit Price: 0,01115 €
  • Cut Tape (CT)  : 478-10345-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 421.146 - Immediate
  • Unit Price: 0,10000 €
  • Tape & Reel (TR)  : 478-5007-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 100.000 - Immediate
    68.000 - Factory Stock 
  • Unit Price: 0,01282 €
  • Cut Tape (CT)  : 478-5007-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 101.648 - Immediate
    68.000 - Factory Stock 
  • Unit Price: 0,10000 €
  • Digi-Reel®  : 478-5007-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 101.648 - Immediate
    68.000 - Factory Stock 
  • Unit Price: Digi-Reel®

06035C103JAT4A

Datasheet
Digi-Key Part Number 478-10345-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 06035C103JAT4A
Copy  
Description CAP CER 10000PF 50V X7R 0603
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

10000pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging Digi-Reel® 
Part Status Active
Capacitance 10000pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-10345-6