EUR | USD
Favorite

06035A330JAT2A 33pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
227.413 In Stock
Can ship immediately Factory Stock : 160.000
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,08000 0,08 €
10 0,05100 0,51 €
50 0,02780 1,39 €
100 0,02260 2,26 €
500 0,01612 8,06 €
1.000 0,01268 12,68 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,08000 €

Excludes VAT

0,09520 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-1169-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 227.413 - Immediate
    160.000 - Factory Stock 
  • Unit Price: 0,00976 €
  • Cut Tape (CT)  : 478-1169-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 227.413 - Immediate
    160.000 - Factory Stock 
  • Unit Price: 0,08000 €

06035A330JAT2A

Datasheet
Digi-Key Part Number 478-1169-6-ND
Copy  
Manufacturer

AVX Corporation

Copy  
Manufacturer Part Number 06035A330JAT2A
Copy  
Description CAP CER 33PF 50V C0G/NP0 0603
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

33pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging Digi-Reel® 
Part Status Active
Capacitance 33pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-1169-6