EUR | USD
Favorite

06035A101JAT4A 100pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
49.015 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,08000 €0,08
10 0,06000 €0,60
50 0,03280 €1,64
100 0,02680 €2,68
500 0,01914 €9,57
1.000 0,01504 €15,04
2.500 0,01368 €34,19
5.000 0,01258 €62,91

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,08000

Excludes VAT

€0,09520

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-1175-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 272.000 - Immediate
    1.500.000 - Factory Stock 
  • Unit Price: 0,01158 €
  • Cut Tape (CT)  : 478-1175-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 276.381 - Immediate
    1.500.000 - Factory Stock 
  • Unit Price: 0,08000 €
  • Digi-Reel®  : 478-1175-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 276.381 - Immediate
    1.500.000 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 478-10676-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,01094 €
  • Cut Tape (CT)  : 478-10676-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 49.015 - Immediate
  • Unit Price: 0,08000 €

06035A101JAT4A

Datasheet
Digi-Key Part Number 478-10676-6-ND
Copy  
Manufacturer

AVX Corporation

Copy  
Manufacturer Part Number 06035A101JAT4A
Copy  
Description CAP CER 100PF 50V C0G/NP0 0603
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

100pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging Digi-Reel® 
Part Status Active
Capacitance 100pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-10676-6