04026D105MAT4A 1µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Price & Procurement
35.321 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,21000 €0,21
10 0,14500 €1,45
50 0,08700 €4,35
100 0,07350 €7,35
500 0,05026 €25,13
1.000 0,04446 €44,46
2.500 0,04253 €106,32
5.000 0,03866 €193,32

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,21000

Excludes VAT

€0,24990

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-11501-2-ND
  • Minimum Quantity: 50.000
  • Quantity Available: 0
  • Unit Price: 0,03093 €
  • Cut Tape (CT)  : 478-11501-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 35.321 - Immediate
  • Unit Price: 0,21000 €
  • Tape & Reel (TR)  : 478-5315-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 580.000 - Factory Stock 
  • Unit Price: 0,03673 €
  • Cut Tape (CT)  : 478-5315-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.261 - Immediate
    580.000 - Factory Stock 
  • Unit Price: 0,21000 €
  • Digi-Reel®  : 478-5315-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.261 - Immediate
    580.000 - Factory Stock 
  • Unit Price: Digi-Reel®

04026D105MAT4A

Datasheet
Digi-Key Part Number 478-11501-6-ND
Copy  
Manufacturer

AVX Corporation

Copy  
Manufacturer Part Number 04026D105MAT4A
Copy  
Description CAP CER 1UF 6.3V X5R 0402
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

1µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging Digi-Reel® 
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.56mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-11501-6