EUR | USD
Favorite

02016D225MAT2A 2.2µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Price & Procurement
157.158 In Stock
Can ship immediately Factory Stock : 45.000
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,55000 0,55 €
10 0,38400 3,84 €
50 0,29060 14,53 €
100 0,25310 25,31 €
500 0,18748 93,74 €
1.000 0,15936 159,36 €
2.500 0,14999 374,97 €
5.000 0,14061 703,07 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,55000 €

Excludes VAT

0,63800 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 478-10042-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 150.000 - Immediate
    45.000 - Factory Stock 
  • Unit Price: 0,11858 €
  • Digi-Reel®  : 478-10042-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 157.638 - Immediate
    45.000 - Factory Stock 
  • Unit Price: Digi-Reel®

02016D225MAT2A

Datasheet
Digi-Key Part Number 478-10042-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 02016D225MAT2A
Copy  
Description CAP CER 2.2UF 6.3V X5R 0201
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

2.2µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 2,2µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.016" (0.40mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-10042-1