EUR | USD
Favorite

Price & Procurement
8.666 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,69000 0,69 €
10 0,51300 5,13 €
50 0,41000 20,50 €
100 0,35140 35,14 €
500 0,27820 139,10 €
1.000 0,23427 234,27 €
2.500 0,21963 549,08 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,69000 €

Excludes VAT

0,80040 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-4369-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,18635 €
  • Cut Tape (CT)  : 478-4369-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.666 - Immediate
  • Unit Price: 0,69000 €

02013J0R5PBSTR

Datasheet
Digi-Key Part Number 478-4369-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 02013J0R5PBSTR
Copy  
Description CAP THIN FILM 0.5PF 25V 0201
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

0.5pF Thin Film Capacitor 25V 0201 (0603 Metric)

Copy  
Documents & Media
Product Training Modules Component Solutions for Smart Meter Applications
Datasheets Accu-P® Series Datasheet
HTML Datasheet Accu-P® Series Datasheet
Featured Product Accu-P® Series Capacitors
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series Accu-P®
Packaging Digi-Reel® 
Part Status Active
Capacitance 0,5pF
Tolerance ±0.02pF
Voltage - Rated 25V
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Operating Temperature -55°C ~ 125°C
Features RF, High Q, Low Loss
Size / Dimension 0.024" L x 0.013" W (0.60mm x 0.33mm)
Height - Seated (Max) 0.011" (0.28mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

02013J0R1PBSTR

CAP THIN FILM 0.1PF 25V 0201

AVX Corporation

0,69000 € Details
Additional Resources
Standard Package 1
Other Names 478-4369-6