Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,75000 0,75 €
10 0,66000 6,60 €
50 0,61660 30,83 €
100 0,54490 54,49 €
500 0,51618 258,09 €
1.000 0,43016 430,16 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1253-1401-1-ND
Copy   1253-1401-1-ND
Quantity Available 289
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ST3215SB32768H5HSZA1

Copy   ST3215SB32768H5HSZA1
Description CRYSTAL 32.768KHZ 12.5PF SMD
Copy   CRYSTAL 32.768KHZ 12.5PF SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

32.768kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead

Copy   32.768kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead
Documents & Media
Datasheets ST3215SB Series Spec
Product Training Modules 32.768KHz Timing Solutions
Product Attributes Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series ST3215SB, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32,768kHz
Frequency Stability -
Frequency Tolerance ±20ppm
Load Capacitance 12.5pF
ESR (Equivalent Series Resistance) 70 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.126" L x 0.061" W (3.20mm x 1.50mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MIC2289-34YML-TR - Microchip Technology | 576-1732-1-ND DigiKey Electronics
  • MIC2289-34YML-TR
  • Microchip Technology
  • IC LED DRVR RGLTR DIM 750MA 8MLF
  • Unit Price 1,09000 €
  • 576-1732-1-ND
  • CHS-02TA - Nidec Copal Electronics | 563-1005-1-ND DigiKey Electronics
  • CHS-02TA
  • Nidec Copal Electronics
  • SWITCH SLIDE DIP SPST 100MA 6V
  • Unit Price 1,65000 €
  • 563-1005-1-ND
  • 3224X-1-105E - Bourns Inc. | 3224X-1-105ECT-ND DigiKey Electronics
  • 3224X-1-105E
  • Bourns Inc.
  • TRIMMER 1M OHM 0.25W GW TOP ADJ
  • Unit Price 4,28000 €
  • 3224X-1-105ECT-ND
  • NTK3134NT1G - ON Semiconductor | NTK3134NT1GOSCT-ND DigiKey Electronics
  • NTK3134NT1G
  • ON Semiconductor
  • MOSFET N-CH 20V 750MA SOT-723
  • Unit Price 0,42000 €
  • NTK3134NT1GOSCT-ND
  • PRTR5V0U2F,115 - Nexperia USA Inc. | 1727-4161-1-ND DigiKey Electronics
  • PRTR5V0U2F,115
  • Nexperia USA Inc.
  • TVS DIODE 5.5V 6XSON SOT886
  • Unit Price 0,46000 €
  • 1727-4161-1-ND
Additional Resources
Standard Package ? 1
Other Names 1253-1401-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1401-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,37802 €
  • Digi-Reel® ? : 1253-1401-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 289 - Immediate
  • Unit Price: Digi-Reel®

22:33:30 1.16.2019