Add To Favorites
ST2012SB32768Z0HPWB4 32.768kHz ±20ppm Crystal 4pF 75 kOhms 2-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,90000 0,90 €
10 0,79200 7,92 €
50 0,73980 36,99 €
100 0,65380 65,38 €
500 0,61942 309,71 €
1.000 0,51619 516,19 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1253-1341-1-ND
Copy   1253-1341-1-ND
Quantity Available 4.003
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ST2012SB32768Z0HPWB4

Copy   ST2012SB32768Z0HPWB4
Description CRYSTAL 32.7680KHZ 4PF SMD
Copy   CRYSTAL 32.7680KHZ 4PF SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

32.768kHz ±20ppm Crystal 4pF 75 kOhms 2-SMD, No Lead

Copy   32.768kHz ±20ppm Crystal 4pF 75 kOhms 2-SMD, No Lead
Documents & Media
Datasheets ST2012SB32768Z0HPWB4 Spec
ST2012SB Series Datasheet
Product Training Modules 32.768KHz Timing Solutions
Product Attributes Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series ST2012SB, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32,768kHz
Frequency Stability -
Frequency Tolerance ±20ppm
Load Capacitance 4pF
ESR (Equivalent Series Resistance) 75 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • NTCG104EF104FTDSX - TDK Corporation | 445-174511-1-ND DigiKey Electronics
  • NTCG104EF104FTDSX
  • TDK Corporation
  • THERM NTC 100KOHM 4250K 0402
  • Unit Price 0,13000 €
  • 445-174511-1-ND
  • ESP32-WROOM-32D - Espressif Systems | 1904-1023-1-ND DigiKey Electronics
  • ESP32-WROOM-32D
  • Espressif Systems
  • WIFI MODULE 32MBITS SPI FLASH
  • Unit Price 5,91000 €
  • 1904-1023-1-ND
  • BSS138 - ON Semiconductor | BSS138CT-ND DigiKey Electronics
  • BSS138
  • ON Semiconductor
  • MOSFET N-CH 50V 220MA SOT-23
  • Unit Price 0,27000 €
  • BSS138CT-ND
  • LTC3566EUF-2#PBF - Linear Technology/Analog Devices | LTC3566EUF-2#PBF-ND DigiKey Electronics
  • LTC3566EUF-2#PBF
  • Linear Technology/Analog Devices
  • IC POWER MANAGER USB 24-QFN
  • Unit Price 7,28000 €
  • LTC3566EUF-2#PBF-ND
  • FT231XQ-R - FTDI, Future Technology Devices International Ltd | 768-1128-1-ND DigiKey Electronics
  • FT231XQ-R
  • FTDI, Future Technology Devices International Ltd
  • IC USB SERIAL FULL UART 20QFN
  • Unit Price 1,84000 €
  • 768-1128-1-ND
Additional Resources
Standard Package ? 1
Other Names 1253-1341-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1341-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,45362 €
  • Digi-Reel® ? : 1253-1341-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.003 - Immediate
  • Unit Price: Digi-Reel®

01:53:01 1.16.2019