Add To Favorites
KV7050B40.0000C3GD00 40MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,02000 3,02 €
10 2,86800 28,68 €
50 2,72440 136,22 €
100 2,43750 243,75 €
500 2,29416 1.147,08 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-7015-1-ND
Copy   478-7015-1-ND
Quantity Available 626
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KV7050B40.0000C3GD00

Copy   KV7050B40.0000C3GD00
Description XTAL OSC VCXO 40.0000MHZ CMOS
Copy   XTAL OSC VCXO 40.0000MHZ CMOS
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

40MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead

Copy   40MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series KV7050B-C3, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type VCXO
Frequency 40MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Absolute Pull Range (APR) ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 15mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.071" (1.80mm)
Current - Supply (Disable) (Max) 10mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-7015-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-7015-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 1,82490 €
  • Digi-Reel® ? : 478-7015-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 626 - Immediate
  • Unit Price: Digi-Reel®

02:39:02 1.16.2019