Add To Favorites
KT2520K40000DAW18TAS 40MHz TCXO Clipped Sine Wave Oscillator 1.8V 6-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,67000 2,67 €
10 2,61000 26,10 €
50 2,48540 124,27 €
100 2,17470 217,47 €
500 2,11254 1.056,27 €
1.000 1,80187 1.801,87 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1253-1426-1-ND
Copy   1253-1426-1-ND
Quantity Available 3.921
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KT2520K40000DAW18TAS

Copy   KT2520K40000DAW18TAS
Description XTAL OSC TCXO 40.0000MHZ SNWV
Copy   XTAL OSC TCXO 40.0000MHZ SNWV
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

40MHz TCXO Clipped Sine Wave Oscillator 1.8V 6-SMD, No Lead

Copy   40MHz TCXO Clipped Sine Wave Oscillator 1.8V  6-SMD, No Lead
Documents & Media
Datasheets KT2520K40000DAW18TAS Spec
Product Attributes Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series KT2520K, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type TCXO
Frequency 40MHz
Function -
Output Clipped Sine Wave
Voltage - Supply 1.8V
Frequency Stability ±2ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 2mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.032" (0.80mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • NB3N551MNR4G - ON Semiconductor | NB3N551MNR4GOSCT-ND DigiKey Electronics
  • NB3N551MNR4G
  • ON Semiconductor
  • IC CLK BUFFER 1:4 180MHZ 8DFN
  • Unit Price 1,75000 €
  • NB3N551MNR4GOSCT-ND
  • LTC2247CUH#PBF - Linear Technology/Analog Devices | LTC2247CUH#PBF-ND DigiKey Electronics
  • LTC2247CUH#PBF
  • Linear Technology/Analog Devices
  • IC ADC 14BIT 40MSPS SAMPL 32-QFN
  • Unit Price 23,45000 €
  • LTC2247CUH#PBF-ND
  • FT2232D-REEL - FTDI, Future Technology Devices International Ltd | 768-1010-1-ND DigiKey Electronics
  • FT2232D-REEL
  • FTDI, Future Technology Devices International Ltd
  • IC USB FS DUAL UART/FIFO 48-LQFP
  • Unit Price 6,07000 €
  • 768-1010-1-ND
  • PE43711B-Z - pSemi | 1046-1138-1-ND DigiKey Electronics
  • PE43711B-Z
  • pSemi
  • RF ATTENUATOR 31.5DB 50OHM 24QFN
  • Unit Price 6,47000 €
  • 1046-1138-1-ND
  • HMC713LP3E - Analog Devices Inc. | 1127-3022-ND DigiKey Electronics
  • HMC713LP3E
  • Analog Devices Inc.
  • IC RF DETECT 50MHZ-8GHZ 16QFN
  • Unit Price 5,36000 €
  • 1127-3022-ND
Additional Resources
Standard Package ? 1
Other Names 1253-1426-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1426-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 1,52510 €
  • Digi-Reel® ? : 1253-1426-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.921 - Immediate
  • Unit Price: Digi-Reel®

13:42:06 1.17.2019