Add To Favorites
KT2520K26000ACW18TAS 26MHz TCXO Clipped Sine Wave Oscillator 1.8V 6-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,72000 1,72 €
10 1,64400 16,44 €
50 1,60600 80,30 €
100 1,37650 137,65 €
500 1,33826 669,13 €
1.000 1,12796 1.127,96 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1253-1392-1-ND
Copy   1253-1392-1-ND
Quantity Available 4.989
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KT2520K26000ACW18TAS

Copy   KT2520K26000ACW18TAS
Description XTAL OSC TCXO 26.0000MHZ SNWV
Copy   XTAL OSC TCXO 26.0000MHZ SNWV
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

26MHz TCXO Clipped Sine Wave Oscillator 1.8V 6-SMD, No Lead

Copy   26MHz TCXO Clipped Sine Wave Oscillator 1.8V  6-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series KT2520, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type TCXO
Frequency 26MHz
Function -
Output Clipped Sine Wave
Voltage - Supply 1.8V
Frequency Stability -
Operating Temperature -30°C ~ 85°C
Current - Supply (Max) 1.5mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.032" (0.80mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • KT2520K26000AAW18TAS - Kyocera International Inc. Electronic Components | 1253-1425-1-ND DigiKey Electronics
  • KT2520K26000AAW18TAS
  • Kyocera International Inc. Electronic Components
  • XTAL OSC TCXO 26.0000MHZ SNWV
  • Unit Price 2,67000 €
  • 1253-1425-1-ND
  • KT2520K26000ZAW18TAS - Kyocera International Inc. Electronic Components | 1253-1395-1-ND DigiKey Electronics
  • KT2520K26000ZAW18TAS
  • Kyocera International Inc. Electronic Components
  • XTAL OSC TCXO 26.0000MHZ SNWV
  • Unit Price 1,72000 €
  • 1253-1395-1-ND
Additional Resources
Standard Package ? 1
Other Names 1253-1392-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1392-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,97328 €
  • Digi-Reel® ? : 1253-1392-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.989 - Immediate
  • Unit Price: Digi-Reel®

20:00:14 1.18.2019