Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,40000 10,40 €
10 9,75000 97,50 €
50 9,42520 471,26 €
100 9,10020 910,02 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-6154-1-ND
Copy   478-6154-1-ND
Quantity Available 611
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KC7050P156.250L20E00

Copy   KC7050P156.250L20E00
Description XTAL OSC XO 156.2500MHZ LVDS SMD
Copy   XTAL OSC XO 156.2500MHZ LVDS SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

156.25MHz XO (Standard) LVDS Oscillator 2.5V Standby (Power Down) 6-SMD, No Lead

Copy   156.25MHz XO (Standard) LVDS Oscillator 2.5V Standby (Power Down) 6-SMD, No Lead
Documents & Media
Datasheets KC7050P-L2,L3 Series Datasheet
Catalog Page 1643 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series KC7050P-L2, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 156,25MHz
Function Standby (Power Down)
Output LVDS
Voltage - Supply 2.5V
Frequency Stability ±50ppm
Operating Temperature 0°C ~ 70°C
Current - Supply (Max) 70mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.063" (1.60mm)
Current - Supply (Disable) (Max) 30µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • KC7050P156.250L30E00 - Kyocera International Inc. Electronic Components | 478-4809-1-ND DigiKey Electronics
  • KC7050P156.250L30E00
  • Kyocera International Inc. Electronic Components
  • XTAL OSC XO 156.2500MHZ LVDS SMD
  • Unit Price 10,40000 €
  • 478-4809-1-ND
Additional Resources
Standard Package ? 1
Other Names 478-6154-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-6154-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 7,38650 €
  • Digi-Reel® ? : 478-6154-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 611 - Immediate
  • Unit Price: Digi-Reel®

11:51:32 1.22.2019