Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,85000 8,85 €
10 8,29700 82,97 €
50 8,02060 401,03 €
100 7,74400 774,40 €
500 7,46748 3.733,74 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-6151-1-ND
Copy   478-6151-1-ND
Quantity Available 2.543
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KC7050P100.000L30E00

Copy   KC7050P100.000L30E00
Description XTAL OSC XO 100.0000MHZ LVDS SMD
Copy   XTAL OSC XO 100.0000MHZ LVDS SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

100MHz XO (Standard) LVDS Oscillator 3.3V Standby (Power Down) 6-SMD, No Lead

Copy   100MHz XO (Standard) LVDS Oscillator 3.3V Standby (Power Down) 6-SMD, No Lead
Documents & Media
Datasheets KC7050P-L2,L3 Series Datasheet
Catalog Page 1643 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series KC7050P-L3, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 100MHz
Function Standby (Power Down)
Output LVDS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature 0°C ~ 70°C
Current - Supply (Max) 70mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.071" (1.80mm)
Current - Supply (Disable) (Max) 30µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • NB4N527SMNG - ON Semiconductor | NB4N527SMNGOS-ND DigiKey Electronics
  • NB4N527SMNG
  • ON Semiconductor
  • IC DRVR/RCVR/BUFF/XLATOR 16-QFN
  • Unit Price 10,01000 €
  • NB4N527SMNGOS-ND
  • ASP-184330-01 - Samtec Inc. | SAM9173-ND DigiKey Electronics
  • ASP-184330-01
  • Samtec Inc.
  • 14 ROW .050 PITCH TERM ARRAY ASS
  • Unit Price 24,99000 €
  • SAM9173-ND
Additional Resources
Standard Package ? 1
Other Names 478-6151-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-6151-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 6,28575 €
  • Digi-Reel® ? : 478-6151-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.543 - Immediate
  • Unit Price: Digi-Reel®

02:41:13 2.23.2019