Add To Favorites
KC7050K20.0000C1GE00 20MHz XO (Standard) CMOS Oscillator 1.6 V ~ 3.63 V Standby (Power Down) 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,08000 1,08 €
10 1,02800 10,28 €
50 1,00360 50,18 €
100 0,86030 86,03 €
500 0,83642 418,21 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1253-1415-1-ND
Copy   1253-1415-1-ND
Quantity Available 1.000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KC7050K20.0000C1GE00

Copy   KC7050K20.0000C1GE00
Description XTAL OSC XO 20.0000MHZ CMOS SMD
Copy   XTAL OSC XO 20.0000MHZ CMOS SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

20MHz XO (Standard) CMOS Oscillator 1.6 V ~ 3.63 V Standby (Power Down) 4-SMD, No Lead

Copy   20MHz XO (Standard) CMOS Oscillator 1.6 V ~ 3.63 V Standby (Power Down) 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series KC7050K, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 20MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 1.6 V ~ 3.63 V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 3.5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.047" (1.20mm)
Current - Supply (Disable) (Max) 5µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1253-1415-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1415-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,64089 €
  • Digi-Reel® ? : 1253-1415-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.000 - Immediate
  • Unit Price: Digi-Reel®

22:34:09 1.16.2019