Add To Favorites
KC5032A100.000C1GE00 100MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,67000 1,67 €
10 1,60000 16,00 €
50 1,56220 78,11 €
100 1,33900 133,90 €
500 1,30180 650,90 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1253-1302-1-ND
Copy   1253-1302-1-ND
Quantity Available 514
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KC5032A100.000C1GE00

Copy   KC5032A100.000C1GE00
Description XTAL OSC XO 100.0000MHZ CMOS SMD
Copy   XTAL OSC XO 100.0000MHZ CMOS SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

100MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead

Copy   100MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series KC5032A-C1, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 100MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 1.6V ~ 3.63V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 19mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.047" (1.20mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 0878331420 - Molex | WM18863-ND DigiKey Electronics
  • 0878331420
  • Molex
  • CONN HEADER R/A 14POS 2MM
  • Unit Price 1,40000 €
  • WM18863-ND
  • EPCQ256SI16N - Intel | 544-2779-ND DigiKey Electronics
  • EPCQ256SI16N
  • Intel
  • IC CONFIG DEVICE 256MBIT 16SOIC
  • Unit Price 43,35000 €
  • 544-2779-ND
  • KC5032A50.0000CMGE00 - Kyocera International Inc. Electronic Components | 1253-1297-1-ND DigiKey Electronics
  • KC5032A50.0000CMGE00
  • Kyocera International Inc. Electronic Components
  • XTAL OSC XO 50.0000MHZ CMOS SMD
  • Unit Price 1,41000 €
  • 1253-1297-1-ND
  • KC5032A25.0000CMGE00 - Kyocera International Inc. Electronic Components | 1253-1290-1-ND DigiKey Electronics
  • KC5032A25.0000CMGE00
  • Kyocera International Inc. Electronic Components
  • XTAL OSC XO 25.0000MHZ CMOS SMD
  • Unit Price 1,41000 €
  • 1253-1290-1-ND
Additional Resources
Standard Package ? 1
Other Names 1253-1302-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1302-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,99748 €
  • Digi-Reel® ? : 1253-1302-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 514 - Immediate
  • Unit Price: Digi-Reel®

02:48:18 2.23.2019