Add To Favorites
KC3225K16.0000C1GE00 16MHz XO (Standard) CMOS Oscillator 1.6 V ~ 3.63 V Standby (Power Down) 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,18000 1,18 €
10 1,13100 11,31 €
50 1,10420 55,21 €
100 0,94630 94,63 €
500 0,92006 460,03 €
1.000 0,77548 775,48 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1253-1501-1-ND
Copy   1253-1501-1-ND
Quantity Available 1.342
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KC3225K16.0000C1GE00

Copy   KC3225K16.0000C1GE00
Description XTAL OSC XO 16.0000MHZ CMOS SMD
Copy   XTAL OSC XO 16.0000MHZ CMOS SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

16MHz XO (Standard) CMOS Oscillator 1.6 V ~ 3.63 V Standby (Power Down) 4-SMD, No Lead

Copy   16MHz XO (Standard) CMOS Oscillator 1.6 V ~ 3.63 V Standby (Power Down) 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series KC3225K, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 16MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 1.6 V ~ 3.63 V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 3.5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.032" (0.80mm)
Current - Supply (Disable) (Max) 5µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BOB-12009 - SparkFun Electronics | 1568-1209-ND DigiKey Electronics
  • BOB-12009
  • SparkFun Electronics
  • LOGIC LEVEL CONVERTER - BI-DIREC
  • Unit Price 2,56000 €
  • 1568-1209-ND
  • 219-8MSTR - CTS Electrocomponents | CT3121CT-ND DigiKey Electronics
  • 219-8MSTR
  • CTS Electrocomponents
  • SWITCH SLIDE DIP SPST 100MA 20V
  • Unit Price 1,09000 €
  • CT3121CT-ND
  • ZX62D-AB-5P8(30) - Hirose Electric Co Ltd | H125271CT-ND DigiKey Electronics
  • ZX62D-AB-5P8(30)
  • Hirose Electric Co Ltd
  • CONN RCPT USB2.0 MICRO AB SMD RA
  • Unit Price 0,81000 €
  • H125271CT-ND
  • NUCLEO-F767ZI - STMicroelectronics | 497-16525-ND DigiKey Electronics
  • NUCLEO-F767ZI
  • STMicroelectronics
  • NUCLEO DEV BOARD STM32F767ZI
  • Unit Price 21,26000 €
  • 497-16525-ND
  • Z4TL2B124064X - Jinlong Machinery & Electronics, Inc. | 1670-1016-ND DigiKey Electronics
  • Z4TL2B124064X
  • Jinlong Machinery & Electronics, Inc.
  • VIBRATION MOTOR CYL 3V WIRE
  • Unit Price 2,50000 €
  • 1670-1016-ND
Additional Resources
Standard Package ? 1
Other Names 1253-1501-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1501-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,70498 €
  • Digi-Reel® ? : 1253-1501-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.342 - Immediate
  • Unit Price: Digi-Reel®

20:52:15 1.18.2019