Add To Favorites
KC3225A125.000C3GE00 125MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,87000 3,87 €
10 3,69200 36,92 €
50 3,60500 180,25 €
100 3,09000 309,00 €
500 3,00416 1.502,08 €
1.000 2,53207 2.532,07 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-6316-1-ND
Copy   478-6316-1-ND
Quantity Available 2.049
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KC3225A125.000C3GE00

Copy   KC3225A125.000C3GE00
Description XTAL OSC XO 125.0000MHZ CMOS SMD
Copy   XTAL OSC XO 125.0000MHZ CMOS SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

125MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead

Copy   125MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Documents & Media
Datasheets KC3225A-C3 Series Datasheet
HTML Datasheet KC3225A-C3 Series Datasheet
Product Attributes Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series KC3225A-C3, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 125MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 25mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.039" (1.00mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SN74AHC1G04DBVR - Texas Instruments | 296-1089-1-ND DigiKey Electronics
  • SN74AHC1G04DBVR
  • Texas Instruments
  • IC INVERTER 1CH 1-INP SOT23-5
  • Unit Price 0,37000 €
  • 296-1089-1-ND
  • A8498SLJTR-T - Allegro MicroSystems, LLC | 620-1160-1-ND DigiKey Electronics
  • A8498SLJTR-T
  • Allegro MicroSystems, LLC
  • IC REG BUCK ADJ 3A 8SOIC
  • Unit Price 1,35000 €
  • 620-1160-1-ND
  • SN74LV1T34DBVR - Texas Instruments | 296-37176-1-ND DigiKey Electronics
  • SN74LV1T34DBVR
  • Texas Instruments
  • IC BUF NON-INVERT 5.5V SOT23-5
  • Unit Price 0,41000 €
  • 296-37176-1-ND
  • QBLP617-R - QT Brightek (QTB) | 1516-1081-1-ND DigiKey Electronics
  • QBLP617-R
  • QT Brightek (QTB)
  • LED RED CLEAR 0602 SMD R/A
  • Unit Price 0,47000 €
  • 1516-1081-1-ND
Additional Resources
Standard Package ? 1
Other Names 478-6316-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-6316-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 2,30189 €
  • Digi-Reel® ? : 478-6316-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.049 - Immediate
  • Unit Price: Digi-Reel®

02:43:01 2.23.2019