Add To Favorites
KC3225A100.000C3GE00 100MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,79000 3,79 €
10 3,69500 36,95 €
50 3,51920 175,96 €
100 3,07920 307,92 €
500 2,99130 1.495,65 €
1.000 2,55140 2.551,40 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-6315-1-ND
Copy   478-6315-1-ND
Quantity Available 520
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KC3225A100.000C3GE00

Copy   KC3225A100.000C3GE00
Description XTAL OSC XO 100.0000MHZ CMOS SMD
Copy   XTAL OSC XO 100.0000MHZ CMOS SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

100MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead

Copy   100MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Documents & Media
Datasheets KC3225A-C3 Series Datasheet
HTML Datasheet KC3225A-C3 Series Datasheet
Product Attributes Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series KC3225A-C3, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 100MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 25mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.039" (1.00mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • RCLAMP0524PATCT - Semtech Corporation | RCLAMP0524PACT-ND DigiKey Electronics
  • RCLAMP0524PATCT
  • Semtech Corporation
  • TVS DIODE 5V 15V SLP2510P8
  • Unit Price 1,09000 €
  • RCLAMP0524PACT-ND
  • CB3LV-3I-100M0000 - CTS-Frequency Controls | CTX318LVCT-ND DigiKey Electronics
  • CB3LV-3I-100M0000
  • CTS-Frequency Controls
  • XTAL OSC XO 100.0000MHZ HCMOS
  • Unit Price 2,57000 €
  • CTX318LVCT-ND
  • TPS7A8500RGRT - Texas Instruments | 296-43883-1-ND DigiKey Electronics
  • TPS7A8500RGRT
  • Texas Instruments
  • IC REG LINEAR POS ADJ 4A 20VQFN
  • Unit Price 7,54000 €
  • 296-43883-1-ND
  • OPA354AIDBVT - Texas Instruments | 296-13033-1-ND DigiKey Electronics
  • OPA354AIDBVT
  • Texas Instruments
  • IC OPAMP VFB 100MHZ RRO SOT23-5
  • Unit Price 1,87000 €
  • 296-13033-1-ND
  • LM95231CIMM/NOPB - Texas Instruments | LM95231CIMM/NOPBCT-ND DigiKey Electronics
  • LM95231CIMM/NOPB
  • Texas Instruments
  • SENSOR DIGITAL 0C-85C 8VSSOP
  • Unit Price 2,80000 €
  • LM95231CIMM/NOPBCT-ND
Additional Resources
Standard Package ? 1
Other Names 478-6315-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-6315-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 2,30720 €
  • Digi-Reel® ? : 478-6315-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 520 - Immediate
  • Unit Price: Digi-Reel®

06:04:02 1.16.2019