Add To Favorites
KC2520K2.04800C1GE00 2.048MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,18000 1,18 €
10 1,12800 11,28 €
50 1,10160 55,08 €
100 0,94420 94,42 €
500 0,91794 458,97 €
1.000 0,77369 773,69 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1253-1513-1-ND
Copy   1253-1513-1-ND
Quantity Available 1.583
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KC2520K2.04800C1GE00

Copy   KC2520K2.04800C1GE00
Description XTAL OSC XO 2.0480MHZ CMOS SMD
Copy   XTAL OSC XO 2.0480MHZ CMOS SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

2.048MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead

Copy   2.048MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series KC2520K, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 2,048MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 1.6V ~ 3.63V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 3.5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.032" (0.80mm)
Current - Supply (Disable) (Max) 5µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1253-1513-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1513-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,70336 €
  • Digi-Reel® ? : 1253-1513-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.583 - Immediate
  • Unit Price: Digi-Reel®

13:28:26 2.20.2019