Add To Favorites
KC2520C26.0000C1LE00 26MHz XO (Standard) CMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,22000 3,22 €
10 3,07500 30,75 €
50 3,00360 150,18 €
100 2,57460 257,46 €
500 2,50306 1.251,53 €
1.000 2,10972 2.109,72 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-6304-1-ND
Copy   478-6304-1-ND
Quantity Available 3.686
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KC2520C26.0000C1LE00

Copy   KC2520C26.0000C1LE00
Description XTAL OSC XO 26.0000MHZ CMOS SMD
Copy   XTAL OSC XO 26.0000MHZ CMOS SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

26MHz XO (Standard) CMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead

Copy   26MHz XO (Standard) CMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead
Documents & Media
Datasheets KC2520C-C1 Series Datasheet
Product Attributes Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series KC2520C-C1, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 26MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 1.8V
Frequency Stability ±15ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 3.5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.028" (0.70mm)
Current - Supply (Disable) (Max) 5µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MMBD301LT1G - ON Semiconductor | MMBD301LT1GOSCT-ND DigiKey Electronics
  • MMBD301LT1G
  • ON Semiconductor
  • DIODE SCHOTTKY 30V 200MW SOT23-3
  • Unit Price 0,23000 €
  • MMBD301LT1GOSCT-ND
  • RCLAMP0504P.TCT - Semtech Corporation | RCLAMP0504PCT-ND DigiKey Electronics
  • RCLAMP0504P.TCT
  • Semtech Corporation
  • TVS DIODE 5V 18V SLP1616P6
  • Unit Price 1,05000 €
  • RCLAMP0504PCT-ND
  • S25FL128SAGMFIR01 - Cypress Semiconductor Corp | 1274-1047-ND DigiKey Electronics
  • S25FL128SAGMFIR01
  • Cypress Semiconductor Corp
  • IC FLASH 128M SPI 133MHZ 16SOIC
  • Unit Price 2,77000 €
  • 1274-1047-ND
  • 2R5TPE330M9 - Panasonic Electronic Components | P16252CT-ND DigiKey Electronics
  • 2R5TPE330M9
  • Panasonic Electronic Components
  • CAP TANT POLY 330UF 2.5V 2917
  • Unit Price 1,58000 €
  • P16252CT-ND
Additional Resources
Standard Package ? 1
Other Names 478-6304-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-6304-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 1,91793 €
  • Digi-Reel® ? : 478-6304-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.686 - Immediate
  • Unit Price: Digi-Reel®

14:29:06 2.20.2019