Add To Favorites
KC2520B33.3333C1GE00 33.3333MHz XO (Standard) CMOS Oscillator 1.6 V ~ 3.63 V Standby (Power Down) 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,47000 2,47 €
10 2,40900 24,09 €
50 2,29420 114,71 €
100 2,00740 200,74 €
500 1,95004 975,02 €
1.000 1,66327 1.663,27 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-6299-1-ND
Copy   478-6299-1-ND
Quantity Available 12.705
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KC2520B33.3333C1GE00

Copy   KC2520B33.3333C1GE00
Description XTAL OSC XO 33.3333MHZ CMOS SMD
Copy   XTAL OSC XO 33.3333MHZ CMOS SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

33.3333MHz XO (Standard) CMOS Oscillator 1.6 V ~ 3.63 V Standby (Power Down) 4-SMD, No Lead

Copy   33.3333MHz XO (Standard) CMOS Oscillator 1.6 V ~ 3.63 V Standby (Power Down) 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series KC2520B-C1, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 33,3333MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 1.6 V ~ 3.63 V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.028" (0.70mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • KC2520B25.0000C1GE00 - Kyocera International Inc. Electronic Components | 478-6297-1-ND DigiKey Electronics
  • KC2520B25.0000C1GE00
  • Kyocera International Inc. Electronic Components
  • XTAL OSC XO 25.0000MHZ CMOS SMD
  • Unit Price 2,59000 €
  • 478-6297-1-ND
  • NC7WZ07P6X - ON Semiconductor | NC7WZ07P6XCT-ND DigiKey Electronics
  • NC7WZ07P6X
  • ON Semiconductor
  • IC BUF NON-INVERT 5.5V SC70-6
  • Unit Price 0,35000 €
  • NC7WZ07P6XCT-ND
  • USB3320C-EZK-TR - Microchip Technology | USB3320C-EZK-CT-ND DigiKey Electronics
  • USB3320C-EZK-TR
  • Microchip Technology
  • IC TXRX USB 2.0 FLEXPWR 32QFN
  • Unit Price 1,39000 €
  • USB3320C-EZK-CT-ND
  • TXS02612RTWR - Texas Instruments | 296-23869-1-ND DigiKey Electronics
  • TXS02612RTWR
  • Texas Instruments
  • IC SDIO PORT EXPANDER 24WQFN
  • Unit Price 1,23000 €
  • 296-23869-1-ND
Additional Resources
Standard Package ? 1
Other Names 478-6299-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-6299-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 1,51206 €
  • Digi-Reel® ? : 478-6299-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.705 - Immediate
  • Unit Price: Digi-Reel®

22:36:07 1.16.2019