Add To Favorites
KC2520B27.0000C10E00 27MHz XO (Standard) CMOS Oscillator 1.6 V ~ 3.63 V Standby (Power Down) 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,36000 2,36 €
10 2,26100 22,61 €
50 2,20840 110,42 €
100 1,89290 189,29 €
500 1,84030 920,15 €
1.000 1,55110 1.551,10 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-4781-1-ND
Copy   478-4781-1-ND
Quantity Available 20.422
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KC2520B27.0000C10E00

Copy   KC2520B27.0000C10E00
Description XTAL OSC XO 27.0000MHZ CMOS SMD
Copy   XTAL OSC XO 27.0000MHZ CMOS SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

27MHz XO (Standard) CMOS Oscillator 1.6 V ~ 3.63 V Standby (Power Down) 4-SMD, No Lead

Copy   27MHz XO (Standard) CMOS Oscillator 1.6 V ~ 3.63 V Standby (Power Down) 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series KC2520B-C1, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 27MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 1.6 V ~ 3.63 V
Frequency Stability ±50ppm
Operating Temperature -10°C ~ 70°C
Current - Supply (Max) 5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.028" (0.70mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SML-LX0603SRW-TR - Lumex Opto/Components Inc. | 67-1551-1-ND DigiKey Electronics
  • SML-LX0603SRW-TR
  • Lumex Opto/Components Inc.
  • LED RED DIFFUSED SMD
  • Unit Price 0,33000 €
  • 67-1551-1-ND
  • SN65LVDS1DBVR - Texas Instruments | 296-6919-1-ND DigiKey Electronics
  • SN65LVDS1DBVR
  • Texas Instruments
  • IC 1/0 DRIVER LVDS SOT23-5
  • Unit Price 1,37000 €
  • 296-6919-1-ND
  • B3S-1000P - Omron Electronics Inc-EMC Div | SW836CT-ND DigiKey Electronics
  • B3S-1000P
  • Omron Electronics Inc-EMC Div
  • SWITCH TACTILE SPST-NO 0.05A 24V
  • Unit Price 0,71000 €
  • SW836CT-ND
  • EN6337QI - Intel | 544-2862-1-ND DigiKey Electronics
  • EN6337QI
  • Intel
  • DC DC CONVERTER 0.6-6.285V
  • Unit Price 7,87000 €
  • 544-2862-1-ND
Additional Resources
Standard Package ? 1
Other Names 478-4781-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-4781-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 18.000 - Immediate
  • Unit Price: 1,41009 €
  • Digi-Reel® ? : 478-4781-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 20.422 - Immediate
  • Unit Price: Digi-Reel®

20:39:34 1.18.2019