Add To Favorites
KC2016B25.0000C1GE00 25MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Enable/Disable 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,66000 2,66 €
10 2,60400 26,04 €
50 2,47960 123,98 €
100 2,16970 216,97 €
500 2,10768 1.053,84 €
1.000 1,79772 1.797,72 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-7141-1-ND
Copy   478-7141-1-ND
Quantity Available 3.778
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KC2016B25.0000C1GE00

Copy   KC2016B25.0000C1GE00
Description XTAL OSC XO 25.0000MHZ CMOS SMD
Copy   XTAL OSC XO 25.0000MHZ CMOS SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

25MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Enable/Disable 4-SMD, No Lead

Copy   25MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Enable/Disable 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series KC2016B-C1, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 25MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 1.6V ~ 3.63V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.022" (0.55mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LT6203IDD#PBF - Linear Technology/Analog Devices | LT6203IDD#PBF-ND DigiKey Electronics
  • LT6203IDD#PBF
  • Linear Technology/Analog Devices
  • IC OPAMP GP 100MHZ RRO 8DFN
  • Unit Price 6,33000 €
  • LT6203IDD#PBF-ND
  • BLM15AG102SN1D - Murata Electronics North America | 490-1007-1-ND DigiKey Electronics
  • BLM15AG102SN1D
  • Murata Electronics North America
  • FERRITE BEAD 1 KOHM 0402 1LN
  • Unit Price 0,09000 €
  • 490-1007-1-ND
  • BAS16LP-7 - Diodes Incorporated | BAS16LPDICT-ND DigiKey Electronics
  • BAS16LP-7
  • Diodes Incorporated
  • DIODE GEN PURP 75V 200MA 2DFN
  • Unit Price 0,34000 €
  • BAS16LPDICT-ND
  • BLM18SG331TN1D - Murata Electronics North America | 490-3997-1-ND DigiKey Electronics
  • BLM18SG331TN1D
  • Murata Electronics North America
  • FERRITE BEAD 330 OHM 0603 1LN
  • Unit Price 0,12000 €
  • 490-3997-1-ND
  • ESDA18-1K - STMicroelectronics | 497-10767-1-ND DigiKey Electronics
  • ESDA18-1K
  • STMicroelectronics
  • TVS DIODE 15V 34V SOD523
  • Unit Price 0,35000 €
  • 497-10767-1-ND
Additional Resources
Standard Package ? 1
Other Names 478-7141-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-7141-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 1,63430 €
  • Digi-Reel® ? : 478-7141-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.778 - Immediate
  • Unit Price: Digi-Reel®

08:40:27 2.22.2019