Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,06000 2,06 €
10 2,00700 20,07 €
50 1,91180 95,59 €
100 1,67280 167,28 €
500 1,62504 812,52 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-2079-1-ND
Copy   478-2079-1-ND
Quantity Available 1.333
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

K50-HC0CSE40.0000MR

Copy   K50-HC0CSE40.0000MR
Description XTAL OSC XO 40.0000MHZ CMOS SMD
Copy   XTAL OSC XO 40.0000MHZ CMOS SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

40MHz XO (Standard) CMOS Oscillator 5V Enable/Disable 4-SMD, No Lead

Copy   40MHz XO (Standard) CMOS Oscillator 5V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets K50-HC Series (5.0V)
Catalog Page 1644 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series K50-HC, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 40MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 5V
Frequency Stability ±50ppm
Operating Temperature -10°C ~ 70°C
Current - Supply (Max) 50mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.063" (1.60mm)
Current - Supply (Disable) (Max) 30mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-2079-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-2079-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 1,26005 €
  • Digi-Reel® ? : 478-2079-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.333 - Immediate
  • Unit Price: Digi-Reel®

20:39:02 1.18.2019