Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,05000 2,05 €
10 2,00300 20,03 €
50 1,90740 95,37 €
100 1,66900 166,90 €
500 1,62130 810,65 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-2087-1-ND
Copy   478-2087-1-ND
Quantity Available 486
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

K50-3C0SE25.0000MR

Copy   K50-3C0SE25.0000MR
Description XTAL OSC XO 25.0000MHZ CMOS SMD
Copy   XTAL OSC XO 25.0000MHZ CMOS SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

25MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead

Copy   25MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Documents & Media
Datasheets K50-3C Series
Catalog Page 1644 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series K50-3C, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 25MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 3.3V
Frequency Stability -
Operating Temperature -10°C ~ 70°C
Current - Supply (Max) 15mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.063" (1.60mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CY22392FXC - Cypress Semiconductor Corp | 428-1743-5-ND DigiKey Electronics
  • CY22392FXC
  • Cypress Semiconductor Corp
  • IC CLKSYN FLSH PROG 3PLL 16TSSOP
  • Unit Price 12,94000 €
  • 428-1743-5-ND
Additional Resources
Standard Package ? 1
Other Names 478-2087-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-2087-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 1,25715 €
  • Digi-Reel® ? : 478-2087-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 486 - Immediate
  • Unit Price: Digi-Reel®

03:00:54 2.23.2019