Add To Favorites
CX3225SB32000D0FFFCC 32MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,70000 0,70 €
10 0,61500 6,15 €
50 0,57540 28,77 €
100 0,50850 50,85 €
500 0,48178 240,89 €
1.000 0,40148 401,48 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1253-1356-1-ND
Copy   1253-1356-1-ND
Quantity Available 14.470
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CX3225SB32000D0FFFCC

Copy   CX3225SB32000D0FFFCC
Description CRYSTAL 32.0000MHZ 8PF SMD
Copy   CRYSTAL 32.0000MHZ 8PF SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

32MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead

Copy   32MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Documents & Media
Datasheets CX3225SB Specifications
Product Attributes Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX3225SB, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 32MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 150141M173100 - Wurth Electronics Inc. | 732-4998-1-ND DigiKey Electronics
  • 150141M173100
  • Wurth Electronics Inc.
  • LED RGB CLEAR 3528 SMD
  • Unit Price 0,42000 €
  • 732-4998-1-ND
  • NRF52832-QFAA-R - Nordic Semiconductor ASA | 1490-1052-1-ND DigiKey Electronics
  • NRF52832-QFAA-R
  • Nordic Semiconductor ASA
  • IC RF TXRX+MCU BLUETOOTH 48QFN
  • Unit Price 4,98000 €
  • 1490-1052-1-ND
  • 2450FM07A0029T - Johanson Technology Inc. | 712-1623-1-ND DigiKey Electronics
  • 2450FM07A0029T
  • Johanson Technology Inc.
  • FILTER LOWPASS 2.4GHZ 0402 SMD
  • Unit Price 0,24000 €
  • 712-1623-1-ND
Additional Resources
Standard Package ? 1
Other Names 1253-1356-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1356-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,35281 €
  • Digi-Reel® ? : 1253-1356-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.470 - Immediate
  • Unit Price: Digi-Reel®

23:26:32 1.16.2019