Add To Favorites
CX3225SB26000H0FLJCC 26MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,62000 0,62 €
10 0,54900 5,49 €
50 0,51260 25,63 €
100 0,45300 45,30 €
500 0,42916 214,58 €
1.000 0,35764 357,64 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1253-1752-1-ND
Copy   1253-1752-1-ND
Quantity Available 3.334
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CX3225SB26000H0FLJCC

Copy   CX3225SB26000H0FLJCC
Description CRYSTAL 26.0000MHZ 12PF SMD
Copy   CRYSTAL 26.0000MHZ 12PF SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

26MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead

Copy   26MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Documents & Media
Datasheets CX3225SB Series Spec
HTML Datasheet CX3225SB Series Spec
Product Attributes Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX3225SB, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 26MHz
Frequency Stability ±15ppm
Frequency Tolerance ±10ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -30°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • B82450A7204A000 - EPCOS (TDK) | 495-76995-1-ND DigiKey Electronics
  • B82450A7204A000
  • EPCOS (TDK)
  • TRANSPONDER COIL 11MM 7.2MH 3%
  • Unit Price 2,25000 €
  • 495-76995-1-ND
Additional Resources
Standard Package ? 1
Other Names 1253-1752-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1752-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,31429 €
  • Digi-Reel® ? : 1253-1752-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.334 - Immediate
  • Unit Price: Digi-Reel®

19:37:15 2.15.2019