Add To Favorites
CX3225SB13560D0FPLCC 13.56MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,69000 0,69 €
10 0,61400 6,14 €
50 0,57420 28,71 €
100 0,50740 50,74 €
500 0,48066 240,33 €
1.000 0,40055 400,55 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1253-1361-1-ND
Copy   1253-1361-1-ND
Quantity Available 2.730
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CX3225SB13560D0FPLCC

Copy   CX3225SB13560D0FPLCC
Description CRYSTAL 13.5600MHZ 8PF SMD
Copy   CRYSTAL 13.5600MHZ 8PF SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

13.56MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead

Copy   13.56MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Documents & Media
Datasheets CX3225SByyyyyD0FPLCC Series Specification
Product Attributes Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX3225SB, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 13,56MHz
Frequency Stability ±20ppm
Frequency Tolerance ±10ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1253-1361-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1361-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,35200 €
  • Digi-Reel® ? : 1253-1361-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.730 - Immediate
  • Unit Price: Digi-Reel®

08:52:01 2.22.2019