Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,99000 0,99 €
10 0,87700 8,77 €
50 0,82020 41,01 €
100 0,72480 72,48 €
500 0,68666 343,33 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-6961-1-ND
Copy   478-6961-1-ND
Quantity Available 745
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CX2520DB27000B0FLHA1

Copy   CX2520DB27000B0FLHA1
Description CRYSTAL 27.0000MHZ 6PF SMD
Copy   CRYSTAL 27.0000MHZ 6PF SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

27MHz ±12ppm Crystal 6pF 60 Ohms 4-SMD, No Lead

Copy   27MHz ±12ppm Crystal 6pF 60 Ohms 4-SMD, No Lead
Documents & Media
Datasheets CX2520DB Series Datasheet
Product Attributes Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX2520DB, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 27MHz
Frequency Stability ±10ppm
Frequency Tolerance ±12ppm
Load Capacitance 6pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-6961-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-6961-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,52020 €
  • Digi-Reel® ? : 478-6961-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 745 - Immediate
  • Unit Price: Digi-Reel®

08:17:27 2.22.2019